Phoenix Contact DMC Series Straight Surface PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 557-608
- Mfr. Part No.:
- 1845124
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$3,773.11
(exc. GST)
$4,150.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,773.11 | $12.577 |
*price indicative
- RS Stock No.:
- 557-608
- Mfr. Part No.:
- 1845124
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 24 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 24 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header is a meticulously designed connector that integrates seamlessly into the SMT assembly process. This component enhances connection reliability and efficiency with its gold-plated contacts, ensuring stable transfer quality over extended use. Perfectly suited for high-density applications, it offers a nominal current capacity of 6 A and a rated voltage of 160 V. The compact design features a pitch of 2.54 mm and is built for SMD soldering, making it an ideal choice for modern PCB layouts. With 12 positions and 24 connections, this header not only supports various configurations but also optimises space utilisation on circuit boards. Paired with a dual-row design, it provides robust performance across diverse electronic applications.
Gold-plated contacts enhance long-term connection stability
Designed for easy integration into automated assembly processes
Compact design promotes efficient use of space on PCBs
Dual-row layout maximises connection density within a small footprint
Moisture Sensitive Level MSL 1 ensures compatibility with standard soldering techniques
Integrated locking mechanism offers reliable stability during operation
Constructed from high-quality materials, achieving superior durability
Meets international compliance standards for environmental safety
Related links
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
