Phoenix Contact UPBV 2 Series Pluggable Terminal Block, 3-Contact, 5.2 mm Pitch, 3045415
- RS Stock No.:
- 216-3826
- Mfr. Part No.:
- 3045415
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$211.00
(exc. GST)
$232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.22 | $211.00 |
*price indicative
- RS Stock No.:
- 216-3826
- Mfr. Part No.:
- 3045415
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 500V | |
| Standards/Approvals | China RoHS Environmentally Friendly Use Period, EN 45545-2, IEC 61984, REACH SVHC Lead 7439-92-1, UL 94 V0 | |
| Width | 15.6mm | |
| Series | UPBV 2 | |
| Depth | 47mm | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 500V | ||
Standards/Approvals China RoHS Environmentally Friendly Use Period, EN 45545-2, IEC 61984, REACH SVHC Lead 7439-92-1, UL 94 V0 | ||
Width 15.6mm | ||
Series UPBV 2 | ||
Depth 47mm | ||
Length 20.5mm | ||
- COO (Country of Origin):
- TR
The Phoenix plug with 3 number of position. It has screw connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact 5/2 2-Contact 3045402
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321
- Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch, 3045428
- Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3045350
- Phoenix Contact UPBV 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3045499
- Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch 3045538
- Phoenix Contact 5-PCBV 3-Contact 1 Row, 1980491
- Phoenix Contact SP 2.5/3 Series Pluggable Terminal Block 5.2 mm Pitch, 3040274
