Phoenix Contact COMBI Series Pluggable Terminal Block, 5.2 mm Pitch, 3041613

Subtotal (1 pack of 10 units)*

$205.24

(exc. GST)

$225.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$20.524$205.24

*price indicative

RS Stock No.:
224-9923
Mfr. Part No.:
3041613
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Current

24A

Voltage

500V

Series

COMBI

COO (Country of Origin):
PL
The Phoenix COMBI receptacle has nominal voltage 500 V and nominal current 24 A.

Plug connection

Number of connections: 1

Cross section: 0.08 mm² - 4 mm²

AWG: 28 - 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy