Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block, 14-Contact, 5.2 mm Pitch, 1 Row, 3045538
- RS Stock No.:
- 857-0995
- Mfr. Part No.:
- 3045538
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$181.74
(exc. GST)
$199.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.174 | $181.74 |
*price indicative
- RS Stock No.:
- 857-0995
- Mfr. Part No.:
- 3045538
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 500V | |
| Width | 72.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 47mm | |
| Length | 20.5mm | |
| Series | UPBV 2.5/14 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 500V | ||
Width 72.8mm | ||
Standards/Approvals RoHS | ||
Depth 47mm | ||
Length 20.5mm | ||
Series UPBV 2.5/14 | ||
- COO (Country of Origin):
- PL
Plug, number of positions: 14, connection method: Screw connection, cross section: 0.14 mm²- 4 mm², AWG: 26 - 12, nominal current: 24 A, nom. voltage: 500 V, width: 72.8 mm, color: gray
Can be bridged with FBS ... standard bridges
Related links
- Phoenix Contact SP 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch, 3040384
- Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch, 3045428
- Phoenix Contact UPBV 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3045499
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3209992
- Phoenix Contact FKCVW 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1910157
- Phoenix Contact FKCVW 2.5/14-STF Series Pluggable Terminal Block 5 mm Pitch 1910322
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321
- Phoenix Contact UPBV 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3045415
