Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3045350
- RS Stock No.:
- 254-4859
- Mfr. Part No.:
- 3045350
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$84.55
(exc. GST)
$93.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.691 | $84.55 |
*price indicative
- RS Stock No.:
- 254-4859
- Mfr. Part No.:
- 3045350
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 500V | |
| Series | UPBV-COMBI | |
| Standards/Approvals | IEC 61984 | |
| Width | 5.2mm | |
| Depth | 47mm | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 500V | ||
Series UPBV-COMBI | ||
Standards/Approvals IEC 61984 | ||
Width 5.2mm | ||
Depth 47mm | ||
Length 20.5mm | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Plug is assembled directly on site by snapping together single-position plug elements. The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions. Connector element center, left housing with engagement pin, right opened without cover.
Nominal voltage 500 V
Nominal current 24 A
Number of positions 1
Connection method Screw Connection
Rated cross section 2.5 mm²
cross section 0.14 mm²- 4 mm²
Related links
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321
- Phoenix Contact ST-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3043093
- Phoenix Contact UPBV 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3045415
- Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch, 3045428
- Phoenix Contact UPBV 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3045499
- Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch 3045538
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045240
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043187
