Phoenix Contact 5/ 2, UPBV 2 Series Pluggable Terminal Block, 2-Contact, 5.2 mm Pitch, 3045402
- RS Stock No.:
- 652-3981
- Mfr. Part No.:
- 3045402
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$14.73
(exc. GST)
$16.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 295 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.946 | $14.73 |
*price indicative
- RS Stock No.:
- 652-3981
- Mfr. Part No.:
- 3045402
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 500V | |
| Series | 5/ 2, UPBV 2 | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Length | 20.5mm | |
| Depth | 47mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 500V | ||
Series 5/ 2, UPBV 2 | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Length 20.5mm | ||
Depth 47mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact UPBV 2,5/ 2 Series Pluggable Terminal Block, 5.2mm Pitch, 24A Current Rating - 3045402
This pluggable terminal block is suitable for efficient electrical connections in various industrial contexts. With its robust screw-down termination and high current handling capability, it ensures consistent performance in challenging environments. It accommodates a range of wire sizes and simplifies assembly, making it an essential component for professionals in automation, electronics, and electrical sectors.
Features & Benefits
• High current rating supports loads up to 24A
• Accommodates wire sizes from 26AWG to 12AWG
• Efficient screw-down method provides secure connections
• Versatile 5.2mm pitch suits multiple Applications
• Durable nylon construction contributes to longevity
• Compact 2-contact design optimises space in installations
Applications
• Utilised for secure wiring connections in control panels
• Ideal for circuit board connections in automation systems
• Compatible with electrical distribution systems for effective power management
• Applicable in industrial machinery for dependable signal transmission
What type of wires can be connected using this component?
It can connect wires ranging from 26AWG to 12AWG for greater flexibility.
What tools are required for installation?
Basic hand tools are sufficient for installation, particularly a screwdriver for the screw-down connections.
How do I ensure secure connections after installation?
Periodically check the tightness of the screws to maintain secure connections over time.
- RS Stock No. 6879445
- Mfr. Part No. 3209879
Each (In a Pack of 10)
$3.71
- RS Stock No. 8540938
- Mfr. Part No. 1970870
Each (In a Box of 50)
$3.80
- RS Stock No. 8037713
- Mfr. Part No. 3043077
Each
$3.74
- RS Stock No. 1703828
- Mfr. Part No. 1766880
Each (In a Box of 50)
$4.80
Related links
- Phoenix Contact UPBV 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3045415
- Phoenix Contact QP 1.5/ 2 Series Pluggable Terminal Block 5.2 mm Pitch 3051111
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch 3211281
- Phoenix Contact PP-H 2.5/2 Series Pluggable Terminal Block 5.2 mm Pitch 3209879
- Phoenix Contact 5-PCBV 3-Contact 1 Row, 1980491
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321
- Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3045350
- Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch, 3045428












