Phoenix Contact SP 2.5/3 Series Pluggable Terminal Block, 3-Contact, 5.2 mm Pitch, 3040274
- RS Stock No.:
- 652-3723
- Mfr. Part No.:
- 3040274
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$28.88
(exc. GST)
$31.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.776 | $28.88 |
*price indicative
- RS Stock No.:
- 652-3723
- Mfr. Part No.:
- 3040274
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Spring Clamp | |
| Voltage | 500V | |
| Series | SP 2.5/3 | |
| Width | 15.6mm | |
| Standards/Approvals | LR, cULus, RS, VDE, IECEE CB, CSA, IEC 61984, Bureau Veritas, EAC | |
| Depth | 39mm | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Spring Clamp | ||
Voltage 500V | ||
Series SP 2.5/3 | ||
Width 15.6mm | ||
Standards/Approvals LR, cULus, RS, VDE, IECEE CB, CSA, IEC 61984, Bureau Veritas, EAC | ||
Depth 39mm | ||
Length 15.8mm | ||
ST-COMBI connectors
The Phoenix Contact COMBI family offers great flexibility for terminal blocks and connectors to be combined to suit any application. The COMBI system offers the highest levels of protection for users, as both the basic terminal blocks and the plugs are touch proof.
Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Spring connection.
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Related links
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3043019
- Phoenix Contact SP 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch, 3040384
- Phoenix Contact SP 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3040342
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block 5.2 mm Pitch 3040339
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block 5.2 mm Pitch 3040290
- Phoenix Contact SP 2.5/7 Series Pluggable Terminal Block 5.2 mm Pitch 3040313
