Molex 46007 Series Right Angle Through Hole PCB Header, 3 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-692
Mfr. Part No.:
46007-1103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46007

Product Type

PCB Header

Pitch

7.50mm

Current

18A

Housing Material

High Temperature Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Tail Pin Length

3.81mm

Mating Pin Length

5.33mm

Standards/Approvals

UL E29179

COO (Country of Origin):
MX
The Molex Sabre header is a robust connector designed for power and wire-to-board applications. Featuring a 7.50mm pitch and right-angle design, it accommodates up to 3 circuits, ensuring reliable connectivity with high performance. The recommended PCB thickness of 1.60mm allows for versatile integration in various electronic devices. This component meets critical safety standards, such as UL1977 for finger-proof access, and offers glow-wire capability with exceptional heat and fire resistance, making it an Ideal choice for applications demanding durability and reliability.

Complies with UL1977 finger-proof access requirements
Designed for high power wire-to-board and wire-to-wire connections
Glow-wire capable, with ignition temperatures meeting IEC 60695-2-13 standards
Constructed from high-temperature thermoplastic resin for enhanced durability
Maximum current rating of 18.0A ensures efficient power delivery
Rated for a maximum voltage of 600V, providing flexibility in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy