Molex 43160 Series Vertical Through Hole Header, 5 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-902
- Mfr. Part No.:
- 43160-0305
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-902
- Mfr. Part No.:
- 43160-0305
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43160 | |
| Product Type | Header | |
| Current | 18A | |
| Pitch | 7.50mm | |
| Number of Contacts | 5 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 5.33mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43160 | ||
Product Type Header | ||
Current 18A | ||
Pitch 7.50mm | ||
Number of Contacts 5 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 5.33mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Sabre Vertical Header is engineered for high performance in power and wire-to-board applications, accommodating up to five circuits with a robust design that ensures durability and reliability. Constructed from high temperature thermoplastic, this header is glow-wire capable, boasting an ignition temperature of at least 775°C and a flammability rating of 94V-0. It features fully polarized contacts, providing secure connections and exceptional safety in demanding environments. Designed for a PCB thickness of 2.40mm, the connector ensures ease of use with its vertical orientation and through-hole termination interface, making it an excellent choice for contemporary electrical projects that require assurance and compliance with international safety standards.
High-temperature thermoplastic construction provides resistance against heat
Compact design features five circuits for efficient use of space in applications
Vertical orientation optimizes PCB real estate, Ideal for dense configurations
Through-hole termination Interface allows for secure mounting on PCBs
Rated for a temperature range from -40° to +75°C for versatile application suitability
Compact design features five circuits for efficient use of space in applications
Vertical orientation optimizes PCB real estate, Ideal for dense configurations
Through-hole termination Interface allows for secure mounting on PCBs
Rated for a temperature range from -40° to +75°C for versatile application suitability
Related links
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
