Molex 39501 Series Plug, 4-Contact, 3.5 mm Pitch, 1 Row, 39501-6004

Subtotal (1 pack of 150 units)*

$473.27

(exc. GST)

$520.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$473.27$3.155

*price indicative

RS Stock No.:
693-871
Mfr. Part No.:
39501-6004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Plug

Pitch

3.5mm

Number of Rows

1

Current

8A

Connector Gender

Male

Orientation

Straight

Colour

Green

Voltage

300V

Series

39501

Standards/Approvals

UL

COO (Country of Origin):
CN
The Molex Euro style Pluggable PCB Header is designed for seamless wire-to-board connections, providing a robust Interface for your electronic applications. With a 3.50mm pitch and a striking green housing, this component integrates four circuits, ensuring optimal performance while maintaining a Compact footprint. Its vertical orientation makes it perfect for applications where space is at a premium, allowing efficient use of PCB real estate. Built to meet strict compliance standards, including EU RoHS, this Active component is Ideal for reliable connections in Terminal blocks and barrier strips, supporting diverse applications within the electronics industry.

Compatible with various 3.50mm pitch standard plugs for versatile applications

Designed for a temperature range of -40° to +105°C, accommodating various environments

Low-Halogen materials contribute to environmentally-friendly practices

Compliant with industry standards such as EU RoHS and REACH SVHC for peace of mind

Fully shrouded design guarantees a secure fit and effective protection against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy