Phoenix Contact ZEC 1 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Plug-in, 1 Row Socket
- RS Stock No.:
- 488-959
- Mfr. Part No.:
- 1915673
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,002.77
(exc. GST)
$1,103.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,002.77 | $20.055 |
*price indicative
- RS Stock No.:
- 488-959
- Mfr. Part No.:
- 1915673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Voltage | 200V | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 22.9mm | |
| Series | ZEC 1 | |
| Width | 15.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Socket | ||
Contact Gender Female | ||
Voltage 200V | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 22.9mm | ||
Series ZEC 1 | ||
Width 15.4mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB connector presents a reliable solution for efficient electronic connections. Designed for a range of applications, this connector makes use of a direct plug-in method, significantly simplifying assembly processes. It features a compact design with a pitch of 3.5 mm, allowing for high-density PCB layouts. With a robust construction ensuring durability, it supports nominal currents of 8 A and rated voltages of up to 200 V, meeting the demands of various electrical specifications. The connector's soldering pins per potential enhance reliability by offering additional connection stability. WEEE/RoHS compliance ensures environmentally responsible materials and manufacturing, making it suitable for modern electronics without compromising on performance.
Compact design enhances space efficiency on PCBs
Direct plug in method streamlines installation and reduces assembly time
Environmentally friendly complying with WEEE/RoHS regulations
Sturdy construction delivers long lasting performance in diverse environments
Versatile usage with high nominal current capability
Compatible with a wide variety of electronic applications
Simple assembly process due to user friendly design
Related links
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Socket
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
