Molex 39501 Series Vertical Through Hole PCB Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-026
- Mfr. Part No.:
- 39501-1016
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$505.61
(exc. GST)
$556.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $505.61 | $10.112 |
*price indicative
- RS Stock No.:
- 685-026
- Mfr. Part No.:
- 39501-1016
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 39501 | |
| Pitch | 3.5mm | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 39501 | ||
Pitch 3.5mm | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle PCB Header designed for efficient wire-to-board applications, offering a robust connection with 16 circuits at a 3.50mm pitch. This versatile terminal block is ideal for vertical mounting, ensuring ease of integration into various electronic assemblies. Engineered to operate within a temperature range of -40° to +105°C, it demonstrates reliable performance under diverse conditions. With a maximum current rating of 8.0A and a voltage rating of 300V, this connector meets the demands of modern electronic circuitry. The black resin support and excellent structural integrity make it a dependable choice for optimal performance in terminal block configurations.
Recommended PCB thickness of 2.50mm supports standard board designs effectively
UK compliance standards met, including EU RoHS and REACH, ensuring environmental safety
Low-halogen construction contributes to reduced environmental impact during disposal
Durable performance backed by UL certification, ensuring compliance with industry safety standards
Related links
- Molex 39501 Series Plug 3.5 mm Pitch 39501-6004
- Molex 39501 Series Pluggable Terminal Block 3.5 mm Pitch 395011010
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 39501 Series PCB Terminal Block 3.50 mm Pitch 1 Row
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Eurostyle Series Horizontal PCB Header 3.5 mm Pitch Shrouded
