Molex 39501 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 395011010
- RS Stock No.:
- 323-670
- Distrelec Article No.:
- 303-80-993
- Mfr. Part No.:
- 395011010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.39
(exc. GST)
$4.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,654 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.39 |
| 10 + | $4.18 |
*price indicative
- RS Stock No.:
- 323-670
- Distrelec Article No.:
- 303-80-993
- Mfr. Part No.:
- 395011010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39501 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 300V | ||
Series 39501 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex 3.5mm Pitch Euro style Vertical PCB Header which features 10 Circuits.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 39501 Series Plug 3.5 mm Pitch 39501-6004
- Molex 39501 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 39501 Series PCB Terminal Block 3.50 mm Pitch 1 Row
- Molex Eurostyle Series Pluggable Terminal Block 3.5 mm Pitch 395000010
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605150000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604550000
