Molex 39530 Series Plug, 4-Contact, 5.08 mm Pitch, 1 Row, 39530-0104
- RS Stock No.:
- 694-061
- Mfr. Part No.:
- 39530-0104
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$560.17
(exc. GST)
$616.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $560.17 | $5.602 |
*price indicative
- RS Stock No.:
- 694-061
- Mfr. Part No.:
- 39530-0104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Plug | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39530 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Plug | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39530 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable is a high-performance connector designed for seamless wire-to-board applications. Featuring a 5.08mm pitch and a robust horizontal plug with standard imprinting in black, this connector handles up to 18.0A of current at a maximum voltage of 300V. Its versatility is highlighted by compatibility with a range of wire sizes, making it an Ideal choice for various Terminal Block and barrier strip configurations. With an operational temperature range from -40° to +105°C, the connector ensures reliable performance in demanding environments. Its thoughtful engineering encompasses vertical entry angle and secure lock mechanisms, providing dependable connections in PCB applications.
Accommodates a wide range of wire sizes from AWG 12 to 26 for versatile installation options
Temperature range of -40° to +105°C, ensuring reliable functionality in extreme conditions
Features a vertical entry angle for efficient PCB layout
Locked mating part design guarantees secure connections, reducing disconnection risks
Mates effectively with industry-standard 5.08mm pitch PCB headers for seamless integration
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305004
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
