Molex 39870 Series Plug, 4-Contact, 5 mm Pitch, 1 Row, 39870-0104
- RS Stock No.:
- 693-880
- Mfr. Part No.:
- 39870-0104
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
$547.17
(exc. GST)
$601.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $547.17 | $4.56 |
*price indicative
- RS Stock No.:
- 693-880
- Mfr. Part No.:
- 39870-0104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39870 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39870 | ||
- COO (Country of Origin):
- MX
The Molex Euro style Pluggable PCB Terminal Block is designed to provide secure and efficient connections for various electronic applications. With a 5.00mm pitch, this Terminal Block features a 180° wire entry and accommodates four circuits, ensuring versatility in installation. Its robust construction includes a black nylon resin housing combined with high-quality phosphor bronze components, making it suitable for various demanding environments. The Terminal Block is also compatible with multiple wire sizes, ranging from AWG 12 to AWG 26, making it an Ideal choice for diverse wiring needs. Designed for reliable functionality, this product ensures compliance with RoHS standards, thus affirming its environmental considerations. With gold plating and green housing options, it caters to specific aesthetic preferences while maintaining performance integrity.
Gold plating and green housing available for customized options
Flammability rated at 94V-0 for added safety
No PCB retention, simplifying the installation process
Temperature range supports operations up to 110°C
Orientation is horizontal, fitting various layout configurations
Related links
- Molex 39530 Series Plug 5.08 mm Pitch 39530-0104
- Molex 39501 Series Plug 3.5 mm Pitch 39501-6004
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Molex STANDARD 0.093 in Series Straight Panel Housing Plug 6.7 mm Pitch, 1 Row
- Phoenix Contact ZEC Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- WAGO PCB Terminal Block 5 mm Pitch 2624-3104
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 24 V dc 5 min 4PDT Switch
