Molex STANDARD 0.093 in Series Straight Panel Housing Plug, 4 Contact(s), 6.7 mm Pitch, 1 Row

Get a bulk buy discount

Add 100 more to save $1.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.82

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$0.564$2.82-
100 - 370$0.546$2.73$1.80
375 +$0.528$2.64$13.50

*price indicative

RS Stock No.:
236-3195
Mfr. Part No.:
39-03-6040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

STANDARD 0.093 in

Product Type

Housing Plug

Pitch

6.7mm

Current

9A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Mount Type

Panel

Connector System

Wire-to-Wire

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA, TUV, UL

Voltage

600V

COO (Country of Origin):
JP

Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series


3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.

For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically

For .093" crimp terminals see stock number 670-1847 and 670-2248 typically

For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard .093" Pin and Socket Range


Approvals

UL (E29179); CSA (LR 19980); EAMCL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy