Molex 39980 Series Plug, 7-Contact, 5.08 mm Pitch, 1 Row, 39980-1313

Subtotal (1 bag of 25 units)*

$606.79

(exc. GST)

$667.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$606.79$24.272

*price indicative

RS Stock No.:
693-458
Mfr. Part No.:
39980-1313
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Product Type

Plug

Pitch

5.08mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Male

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

Straight

Colour

Black

Voltage

300V

Standards/Approvals

UL

Series

39980

COO (Country of Origin):
PH
The Molex pluggable Terminal Block PLUG 5.08 mm SR 2PC 13CIR features 13 positions with a pitch of 5.08 mm and uses a screw connection and termination method for secure wiring. It has a straight mounting angle and is designed for cable mounting, making it suitable for reliable and easy-to-maintain electrical connections. The product is supplied in bulk packaging for convenient handling in industrial applications.

Designed for use with compatible header assemblies to facilitate optimal mating

Assembly is RoHS compliant, promoting environmental sustainability

All dimensions are provided for reference, ensuring precise applications

Recommended screw torque of 0.56 Nm [5 IN-LB] for secure connections

Manufactured with high-quality materials for enhanced durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy