TE Connectivity TERMI-BLOK Series Plug, 7-Contact, 5 mm Pitch, 1 Row, 796641-7
- RS Stock No.:
- 680-402
- Mfr. Part No.:
- 796641-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-402
- Mfr. Part No.:
- 796641-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Plug | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | TERMI-BLOK | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Plug | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series TERMI-BLOK | ||
Length 35mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Plug Terminal Block with a 5.0 mm centreline spacing, designed for Compact and reliable wire-to-board connections. It supports wire sizes from 12 to 30 AWG and is rated for 300 V and 15 A under UL standards. Ideal for industrial control and automation systems, it offers secure electrical performance in tight spaces. Its configuration makes it especially useful for low-profile setups and edge-mounted boards.
Right angle orientation
7 positions
Black colour
Related links
- Molex 39980 Series Plug 5.08 mm Pitch 39980-1313
- WAGO 267 Series Plug-in Connector Female Wire 16A, 7-Way
- WAGO 252 Series Plug-in Connector Female Wire 2A, 7-Way
- TE Connectivity Uninsulated 14 AWG
- TE Connectivity Termi-Point Series Crimp Terminal Contact, 22AWG Max
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Silver, Uninsulated 10 AWG
- TE Connectivity Termi-Point Series Male Crimp Terminal Crimp, 24 AWG Max
