Molex 39980 Series Plug, 18-Contact, 5.08 mm Pitch, 1 Row, 39980-1318
- RS Stock No.:
- 691-765
- Mfr. Part No.:
- 39980-1318
- Brand:
- Molex
Subtotal (1 bag of 12 units)*
$504.00
(exc. GST)
$554.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $504.00 | $42.00 |
*price indicative
- RS Stock No.:
- 691-765
- Mfr. Part No.:
- 39980-1318
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39980 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39980 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PH
The Molex plug assembly delivers a robust solution for electrical connectivity, designed to support efficient and reliable performance in a range of applications. Featuring a versatile wire range of 4.0-0.25mm² (12-24 AWG), this assembly is Ideal for both commercial and industrial settings. Its high-voltage and current ratings of 300V AC/DC and 10 Amps ensure safe operation under demanding conditions. Each component is constructed from quality materials, ensuring durability and compliance with RoHS standards. With a streamlined single-row configuration, the design allows for space-efficient installation, making it an optimal choice for various electronic projects.
Constructed with high-quality materials to guarantee longevity in operation
Assembly complies with RoHS standards, promoting environmentally-friendly practices
Features a Compact single-row design for efficient space utilization in installations
Recommended screw torque of 0.56 Nm ensures secure and reliable connections
Mates seamlessly with the 3998004XX header assembly for enhanced compatibility
Related links
- Molex 39980 Series Plug 5.08 mm Pitch 39980-1317
- Molex 39980 Series Plug 5.08 mm Pitch 39980-1313
- Molex 39980 Series Vertical Surface Mount Terminal Block Connector 5.08 mm Pitch Unshrouded
- Phoenix Contact ICV 2.5/18-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825857
- Phoenix Contact FFKDSA1/V1-5.08-18 Series PCB Terminal Block 5.08 mm Pitch 1751620
- Phoenix Contact SMSTB 2.5/18-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850576
- Phoenix Contact SMSTB 2.5/18-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769625
- Phoenix Contact FKC 2.5/18-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1810955
