Molex 39532 Series Plug, 5-Contact, 5.08 mm Pitch, 1 Row, 39532-1005
- RS Stock No.:
- 693-455
- Mfr. Part No.:
- 39532-1005
- Brand:
- Molex
Subtotal (1 pack of 120 units)*
$456.65
(exc. GST)
$502.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $456.65 | $3.805 |
*price indicative
- RS Stock No.:
- 693-455
- Mfr. Part No.:
- 39532-1005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Plug | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39532 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Plug | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39532 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable PCB Header is engineered for seamless wire-to-board connections, boasting a 5.08mm pitch and accommodating up to five circuits. Designed for long-lasting performance, this Active component guarantees reliability in various applications with its robust structure. The horizontal orientation, complemented by a black resin colours, ensures both functionality and aesthetic appeal. With a temperature resistance ranging from -40°C to +105°C, this header is suitable for diverse environments, making it an Ideal choice for professionals seeking dependable, high-quality Terminal blocks.
Horizontal orientation streamlines installation and integration into devices
UL certification (E48521) enhances safety and reliability in applications
Optimized for PCB thickness of 3.18mm, promoting secure mounting
Locking mechanism ensures stable connections during operation
Negligible net weight of 2.320g aids in overall assembly efficiency
Related links
- Molex 39532 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Horizontal Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact D32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 1 Row Crimp
- Molex 39980 Series Plug 5.08 mm Pitch 39980-1318
