Molex 39531 Series Plug, 10-Contact, 5.08 mm Pitch, 1 Row, 39531-1010
- RS Stock No.:
- 693-453
- Mfr. Part No.:
- 39531-1010
- Brand:
- Molex
Subtotal (1 pack of 80 units)*
$730.79
(exc. GST)
$803.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $730.79 | $9.135 |
*price indicative
- RS Stock No.:
- 693-453
- Mfr. Part No.:
- 39531-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Plug | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39531 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Plug | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39531 | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable PCB Header is designed for seamless wire-to-board applications, providing a reliable and efficient solution for connecting electronic components. Featuring a 5.08mm pitch configuration, this vertical header accommodates up to 10 circuits, ensuring robust performance across various uses. Crafted from high-quality materials, including brass and polyamide, it can withstand operating temperatures from -40°C to +105°C. The Active status of this product guarantees its ongoing support and availability in the market, making it a valuable addition to your Terminal blocks and barrier strip needs. Its user-friendly design allows for easy integration into existing setups, making it an Ideal choice for both new and upgrading projects.
Constructed with brass and polyamide for lasting durability
Operating temperature range from -40°C to +105°C for wide environmental compatibility
Active product status ensures ongoing availability and support
User-friendly vertical orientation for straightforward integration into designs
Compatible with most 5.08mm pitch industry standard plugs for easy use
Related links
- Molex 39531 Series PCB Header 5.08 mm Pitch 39531-0008
- Molex 39531 Series Pluggable Terminal Block 5.08 mm Pitch 39531-6005
- Phoenix Contact D32H Series Panel Feed Through Terminal Plug 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact Straight Wave Soldering Mount Panel Feed Through Terminal Plug 5.08 mm Pitch, 1 Row
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Molex 39980 Series Plug 5.08 mm Pitch 39980-1318
- Molex 39530 Series Plug 5.08 mm Pitch 39530-0104
