Molex 39980 Series Vertical Surface Terminal Block Connector, 3 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 150 units)*

$591.34

(exc. GST)

$650.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$591.34$3.942

*price indicative

RS Stock No.:
693-881
Mfr. Part No.:
39980-0403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

39980

Product Type

Terminal Block Connector

Current

10A

Pitch

5.08mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Tin

Termination Type

Surface Mount

Row Pitch

5.08mm

Tail Pin Length

3.81mm

Maximum Operating Temperature

140°C

Standards/Approvals

UL E48521

Mating Pin Length

3.3mm

COO (Country of Origin):
MX
The Molex Euro style Pluggable PCB Headers are engineered for reliable wire-to-board connections, accommodating 3 circuits with a 5.08mm pitch. Designed to enhance efficiency in surface mount applications, this versatile header features a vertical orientation and is built with durability in mind. With a maximum current rating of 10.0A and an impressive voltage threshold of 300V, this component ensures robust performance in demanding environments. The product is classified under the Terminal blocks and barrier strip category, making it an Ideal choice for various electronic applications. Its low-halogen material complies with stringent environmental regulations, affirming its commitment to sustainability while maintaining exceptional performance standards.

Supports a PCB thickness of 1.60mm for standard mounting options
Tin plating enhances the connection stability, offering consistent electrical performance
Complies with EU RoHS regulations, ensuring it meets environmental safety standards
Single-row design facilitates space-efficient integration into various electronic assemblies
Lightweight at just 2.719 grams, making it Ideal for weight-sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy