Phoenix Contact DFK Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1096145

Subtotal (1 pack of 50 units)*

$2,172.02

(exc. GST)

$2,389.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,172.02$43.44

*price indicative

RS Stock No.:
638-367
Mfr. Part No.:
1096145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

5.08mm

Number of Rows

1

Series

DFK

COO (Country of Origin):
CN
The Phoenix Contact Feed Through plug is an advanced solution tailored for efficient electrical connections. Designed with versatility in mind, it accommodates a nominal cross section of 2.5 mm² and supports various applications within industrial contexts. Its robust construction ensures reliability, featuring a green housing for visual identification. The product excels in providing a secure connection with a rated voltage of 320 V and a nominal current capacity of 12 A, making it ideal for demanding operational environments. Compliant with the latest safety standards, this connector incorporates a locking mechanism to ensure stable wiring over prolonged usage.

Robust construction designed to withstand industrial environments

Secure locking mechanism that ensures stable connections

Compact dimensions that facilitate easy integration

Lightweight design for simple installation and handling

Colour coded housing for quick visual identification

Compliant with modern safety standards for optimal reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy