Phoenix Contact DFK Series Pluggable Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 1230711
- RS Stock No.:
- 487-830
- Mfr. Part No.:
- 1230711
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$3,718.47
(exc. GST)
$4,090.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,718.47 | $74.369 |
*price indicative
- RS Stock No.:
- 487-830
- Mfr. Part No.:
- 1230711
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 20 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series DFK | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through plug designed for versatile connectivity in electrical applications. This robust connector offers a reliable solution with a nominal current rating of 12 A and a rated voltage of 320 V, making it suitable for a range of industrial environments. Featuring a Compact design with 20 positions, this connector supports easy installation and ensures stable connections with minimal maintenance. Its green housing not only provides a distinct marking but also ensures durability under various operational conditions.
Offers a stable connection with a lock and release locking mechanism
Constructed with high quality materials to ensure longevity
Designed for quick installation with minimal tools required
Provides ease of access for conductor connections improving efficiency
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1096145
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1096143
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1230719
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact SMSTB 2.5/20-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769641
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691314520120
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500020
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
