Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 16-Contact, 5.08 mm Pitch, Flange, 1 Row Plug-In
- RS Stock No.:
- 638-474
- Mfr. Part No.:
- 1899427
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,447.73
(exc. GST)
$2,692.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,447.73 | $48.955 |
*price indicative
- RS Stock No.:
- 638-474
- Mfr. Part No.:
- 1899427
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Flange | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Plug-In | |
| Voltage | 32V | |
| Series | DFK | |
| Width | 111.04mm | |
| Length | 18.2mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Flange | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Plug-In | ||
Voltage 32V | ||
Series DFK | ||
Width 111.04mm | ||
Length 18.2mm | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header embodies a sophisticated design tailored for seamless integration within various applications. With a nominal cross section of 2.5 mm² and a striking green colour, it not only delivers reliability but also enhances visual organisation in your devices. Engineered for optimal performance, this product supports a nominal current of 12 A and is rated for voltages up to 320 V, making it ideal for demanding environments. Its advanced features, including wave soldering as the mounting type and linear pinning layout, ensure robust connections while adhering to the strictest industry standards.
Designed for use with 16 potentials providing flexibility in configuration
Screw locking mechanism ensures a firm and secure connection
Constructed from eco friendly materials compliant with WEEE and RoHS standards
Offers excellent protection against dust with a well sealed housing
Optimised for wave soldering facilitating easier assembly in automated processes
Compact dimensions enhance space efficiency in various applications
- RS Stock No. 0638698
- Mfr. Part No. 1899155
1 Pack of 50
$629.27
- RS Stock No. 0638697
- Mfr. Part No. 1899003
1 Pack of 50
$888.46
- RS Stock No. 0638700
- Mfr. Part No. 1899320
1 Pack of 50
$1,128.72
- RS Stock No. 2394996
- Mfr. Part No. XW4N-08D2-A
Each
$21.55
Related links
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 4/..-GF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw












