Phoenix Contact FKCOR Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1861768
- RS Stock No.:
- 558-711
- Mfr. Part No.:
- 1861768
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,489.33
(exc. GST)
$1,638.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,489.33 | $14.893 |
*price indicative
- RS Stock No.:
- 558-711
- Mfr. Part No.:
- 1861768
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for seamless integration into DIN-rail-mountable devices, offering robust performance and reliable connectivity. Part of the FKCOR series, it features a nominal cross-section of 2.5 mm² and is particularly suited for applications requiring high current ratings of up to 12 A. With a unique push-in spring connection method, this connector simplifies cabling processes, eliminating the need for tools and ensuring efficient operations. Engineered for durability, its compact size and clever locking mechanism enhance both usability and safety. Ideal for demanding environments, this connector embodies innovation and quality, making it a preferred choice for engineers and technicians alike.
incorporates automatic locking mechanisms for enhanced reliability
Compatible with the MSTB 2.5 range, providing versatile connection options
Utilises robust materials compliant with WEEE/RoHS standards
Supports a wide range of conductor cross-sections for flexibility in applications
Designed for operational temperatures ranging from -40 °C to 100 °C
Includes a space-saving design with a pitch of just 5.08 mm
- RS Stock No. 0554878
- Mfr. Part No. 1861535
1 Pack of 100
$1,286.01
- RS Stock No. 0558337
- Mfr. Part No. 1861483
1 Pack of 250
$1,014.18
- RS Stock No. 0558705
- Mfr. Part No. 1861496
1 Pack of 100
$728.84
- RS Stock No. 0558709
- Mfr. Part No. 1861726
1 Pack of 100
$929.59
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861234
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519












