Phoenix Contact FKCOR Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1861535
- RS Stock No.:
- 554-878
- Mfr. Part No.:
- 1861535
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,286.01
(exc. GST)
$1,414.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,286.01 | $12.86 |
*price indicative
- RS Stock No.:
- 554-878
- Mfr. Part No.:
- 1861535
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector, part of the FKCOR 2.5/-STF series, is designed for reliability and efficiency in electronic applications. With its innovative push-in spring connection technology, the connector simplifies installation while ensuring secure and stable connectivity. Its compact design allows for seamless integration into DIN-rail-mounted devices, making it a preferred choice for engineers seeking robust performance in space-constrained environments. The combination of premium materials and thoughtful design ensures excellent electrical properties, enabling this product to withstand various challenging conditions. Whether used in industrial automation or other demanding applications, this connector delivers impressive performance and reliability.
The colour-coded push button enables intuitive operation for quick connections
A screwable flange offers enhanced mechanical stability during operation
Optimised for easy cabling with orthogonal connection that saves time
Constructed from high-quality materials for superior durability and performance
Complies with WEEE/RoHS requirements, ensuring minimal environmental impact
Ideal for use in various environmental conditions, thanks to its wide operating temperature range
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861234
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519
