Phoenix Contact FKCOR Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1861467
- RS Stock No.:
- 557-567
- Mfr. Part No.:
- 1861467
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$540.90
(exc. GST)
$594.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $540.90 | $2.164 |
*price indicative
- RS Stock No.:
- 557-567
- Mfr. Part No.:
- 1861467
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector from the FKCOR 2.5/-STF range is designed to enhance the efficiency and reliability of electronic connections. With a nominal cross-section of 2.5 mm² and a robust design that supports a current of up to 12 A, this connector ensures optimal performance in various applications. The connector's innovative push-in spring connection technology allows for effortless installation without the need for tools, making it ideal for time-sensitive projects. Its compact design features a pitch of 5.08 mm, enabling space-saving configurations on PCBs. Designed with sustainability in mind, the connector meets rigorous environmental standards, ensuring compliance with EU RoHS and REACH regulations. This product is perfect for professionals seeking reliable connectivity solutions in automation and control systems.
Tool-free installation simplifies assembly processes
Color-coded actuating push button enhances user interface
Compact design allows for efficient use of space on PCBs
Screw flange ensures increased mechanical stability
Can be combined easily with other MSTB 2,5 connectors for expanded functionalities
Rated for use in a wide temperature range, supporting diverse environmental conditions
Compliance with multiple international standards guarantees superior reliability
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861234
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519
