Molex 39530 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 395305008
- RS Stock No.:
- 287-2320
- Mfr. Part No.:
- 395305008
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $14.975 | $29.95 | - |
| 10 - 18 | $14.345 | $28.69 | 4% |
| 20 - 48 | $13.665 | $27.33 | 8% |
| 50 + | $13.14 | $26.28 | 12% |
*price indicative
- RS Stock No.:
- 287-2320
- Mfr. Part No.:
- 395305008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide 66, Thermoplastic Polyurethane | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Unwired | |
| Colour | Grey, Black | |
| Voltage | 48V | |
| Series | 39530 | |
| Standards/Approvals | RoHS, EAC | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide 66, Thermoplastic Polyurethane | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Wire Connection Method Unwired | ||
Colour Grey, Black | ||
Voltage 48V | ||
Series 39530 | ||
Standards/Approvals RoHS, EAC | ||
Length 3m | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features 8 circuits. It is designed to provide a secure and reliable connection for various applications. With a green housing, this Terminal Block and barrier strip offers excellent performance and flexibility. It can handle a maximum current of 18.0A and a maximum voltage of 300V, making it suitable for a wide range of electrical applications. The plug is polarized to ensure proper mating and features a vertical entry angle. It is built to withstand tough operating conditions with a temperature range of -40°C to +105°C. With its Compact design and high-quality construction, it is a reliable solution for your connectivity needs.
5.08mm pitch Eurostyle horizontal plug
Green housing with 8 circuits
Maximum current of 18.0A and maximum voltage of 300V
Polarized for proper mating
Vertical entry angle for easy installation
Wide temperature range of -40°C to +105°C
Suitable for various electrical applications
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305008
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300008
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
