Phoenix Contact FKCOR Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1861519
- RS Stock No.:
- 558-339
- Mfr. Part No.:
- 1861519
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,007.42
(exc. GST)
$1,108.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,007.42 | $10.074 |
*price indicative
- RS Stock No.:
- 558-339
- Mfr. Part No.:
- 1861519
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for versatility and efficiency, making it an ideal solution for a myriad of electronic connections. Engineered with a nominal cross section of 2.5 mm², it offers robust performance in demanding environments. The green housing not only provides a professional appearance but also complies with international safety standards. Featuring a reliable push-in spring connection, this connector simplifies installation, allowing for quick and easy configuration. Its compatibility with the COMBICON MSTB 2.5 series deepens its versatility, enabling seamless integration into existing systems. From robust design to effortless operation, the PCB connector ensures dependable connectivity for your devices.
Featuring a simple push-in connection that requires no tools
The colour-coded actuating push button enhances operational intuitiveness
Designed for superior mechanical stability with a screw flange locking mechanism
Constructed from materials that ensure compliance with environmental regulations
Offers a compact spatial footprint with low profile dimensions
Robust construction allows for operation across a wide temperature range
Reliable electrical properties ensure minimal contact resistance for efficient conductivity
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861234
