Phoenix Contact FKCOR Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1861742
- RS Stock No.:
- 554-882
- Mfr. Part No.:
- 1861742
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,210.76
(exc. GST)
$1,331.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,210.76 | $12.108 |
*price indicative
- RS Stock No.:
- 554-882
- Mfr. Part No.:
- 1861742
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is expertly designed to cater to modern connectivity demands. Engineered with precision, it boasts a nominal cross section of 2.5 mm², making it ideal for various applications. The innovative push-in spring connection method enables effortless and secure connections without the need for additional tools. Its striking green housing not only sturdy protects the internal components but also enhances visibility in any project. With a focus on user-friendliness, this connector features a colour-coded actuating push button that simplifies operation, particularly in complex installations. Furthermore, it accommodates significant electrical parameters and meets high-quality standards, ensuring robust performance in demanding environments.
Designed for ease of use with an intuitive actuating mechanism
Orthogonal conductor connection simplifies device cabling
Automatically locks and releases with a clear contrast lever
Compatible with the MSTB 2,5 system for versatile applications
Flame-retardant materials ensure increased safety and reliability
Tested for durability under mechanical stresses to ensure longevity
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861234
