Phoenix Contact FKCOR Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1861755
- RS Stock No.:
- 557-570
- Mfr. Part No.:
- 1861755
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,346.18
(exc. GST)
$1,480.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,346.18 | $13.462 |
*price indicative
- RS Stock No.:
- 557-570
- Mfr. Part No.:
- 1861755
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for efficient and reliable electrical connections in various applications. The FKCOR 2.5/8-ST-5.08-LR combines ease of use with a robust design, ensuring secure connections even in demanding environments. With a nominal cross-section of 2.5 mm² and a rated current of 12 A, this product is well-suited for diverse tasks. Its intelligent design includes a push-in spring connection method, which allows for faster wiring without the need for tools, enhancing installation efficiency. Whether used in control cabinets or other electronic systems, this connector promises dependable performance and simplified installation.
Combines intuitive operation with a colour-coded actuating push button for ease of use
Offers a locking and release system for secure connections and easy disconnection
Compatible with the COMBICON MSTB 2.5 range, allowing for versatile applications
Constructed from high-quality materials for durability and long-term reliability
Designed to meet stringent safety and performance standards
Facilitates a 90-degree conductor connection to streamline wiring processes
Environmentally compliant with WEEE and RoHS regulations for responsible manufacturing
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861292
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861522
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
