Amphenol Industrial, 3.5mm Pitch, TJ0811530000G, 8 Way, , Pluggable Terminal Block, Plug, Free Hanging (In-Line), Screw
- RS Stock No.:
- 446-360
- Mfr. Part No.:
- TJ0811530000G
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.22 |
| 10 - 24 | $2.04 |
| 25 + | $1.80 |
*price indicative
- RS Stock No.:
- 446-360
- Mfr. Part No.:
- TJ0811530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Series | TJ0811530000G | |
| Body Orientation | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination Method | Screw Cage Clamp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Series TJ0811530000G | ||
Body Orientation Straight | ||
Mounting Type Free Hanging (In-Line) | ||
Termination Method Screw Cage Clamp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TS04115A0000G Plug Screw
- Amphenol Industrial TJ0511530000G Plug Screw
- Amphenol Industrial TJ0311530000G Plug
- Amphenol Industrial TJ0211530000G Plug Screw
- Amphenol Industrial E20311300000G Plug
- Amphenol Industrial TS02115A0000G Plug Screw
- Amphenol Industrial KD0610500000G Plug
- Amphenol Industrial KD0210500000G Plug
