Phoenix Contact DMCV 1.5/ 8-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row, 1818766
- RS Stock No.:
- 855-5331
- Mfr. Part No.:
- 1818766
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 220 units)*
$1,268.96
(exc. GST)
$1,395.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 220 - 880 | $5.768 | $1,268.96 |
| 1100 + | $5.191 | $1,142.02 |
*price indicative
- RS Stock No.:
- 855-5331
- Mfr. Part No.:
- 1818766
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Width | 35mm | |
| Depth | 12mm | |
| Series | DMCV 1.5/ 8-G1F-3.5-LRP20THRR5 | |
| Length | 10.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Width 35mm | ||
Depth 12mm | ||
Series DMCV 1.5/ 8-G1F-3.5-LRP20THRR5 | ||
Length 10.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact DMCV 1.5/ 5-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818737
- Phoenix Contact DMCV 1.5/ 7-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818753
- Phoenix Contact DMCV 1.5/ 6-G1F-3.5-LRP20THRR5 Series Pluggable Terminal Block 3.5 mm Pitch 1818740
- Phoenix Contact DMC 1.5/ 8-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818562
- Phoenix Contact DMCV 1.5/ 8-G1-3.5 P20THR R56 Series Pluggable Terminal Block 3.5 mm Pitch 1818630
- Phoenix Contact DMCV 1.5/ 4-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818724
- Phoenix Contact DMCV 1.5/ 3-G1F-3.5-LRP20THRR4 Series Pluggable Terminal Block 3.5 mm Pitch 1818711
- Phoenix Contact DMCV 1.5/11-G1F-3.5-LRP20THRR7 Series Pluggable Terminal Block 3.5 mm Pitch 1818795
