Amphenol Industrial KD0610500000G Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, KD0610500000G
- RS Stock No.:
- 446-411
- Mfr. Part No.:
- KD0610500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$2.88
(exc. GST)
$3.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,880 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.88 | - |
| 10 - 24 | $2.65 | 7% |
| 25 + | $2.34 | 18% |
*price indicative
- RS Stock No.:
- 446-411
- Mfr. Part No.:
- KD0610500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, UL | |
| Series | KD0610500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Voltage 300V | ||
Standards/Approvals RoHS, UL | ||
Series KD0610500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a stainless steel spring clamp and a durable terminal housing for secure connections and reliable performance. It includes a tin-plated PhBz female contact, ensuring excellent conductivity and corrosion resistance.
160 VAC voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ06125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0612500000G
- Amphenol Industrial TJ0611530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0611530000G
- Weidmüller OMNIMATE S2L Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- RS PRO 1551 Series Pluggable Terminal Block 3.5 mm Pitch
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- RS PRO 155 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606680000
