Amphenol Industrial, 3.5mm Pitch, OQ0812510000G, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Solder Pin
- RS Stock No.:
- 446-533
- Mfr. Part No.:
- OQ0812510000G
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$0.75
(exc. GST)
$0.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.75 |
| 10 - 24 | $0.69 |
| 25 + | $0.62 |
*price indicative
- RS Stock No.:
- 446-533
- Mfr. Part No.:
- OQ0812510000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Series | OQ0812510000G | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Series OQ0812510000G | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder Pin | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ0812500000G Plug Solder Pin
- Amphenol Industrial OQ0412510000G Plug Solder Pin
- Amphenol Industrial E20211300000G Plug Solder Pin
- Amphenol Industrial PS0410000000G Plug Solder Pin
- Amphenol Industrial OQ0212510000G Plug Solder Pin
- Amphenol Industrial OQ0312510000G Plug Solder Pin
- Amphenol Industrial OQ0312500000G Plug Solder Pin
- Amphenol Industrial OQ0512500000G Plug Solder Pin
