Pilz 793 Series Pluggable Terminal Block, 793540

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$72.80

(exc. GST)

$80.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$72.80-
10 +$66.987%

*price indicative

RS Stock No.:
340-463
Mfr. Part No.:
793540
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Pluggable Terminal Block

Wire Connection Method

Screw

Standards/Approvals

No

Series

793

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Plug IN Screw Terminal Set is features PNOZ mml2p terminals.

RoHS compliant

Net weight is 10 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy