Eaton xEnergy Series Pluggable Terminal Block, 4-Contact, 1 Row, 102716 BPZ-KB-11/160
- RS Stock No.:
- 243-570
- Mfr. Part No.:
- 102716 BPZ-KB-11/160
- Brand:
- Eaton
Subtotal (1 unit)*
$446.93
(exc. GST)
$491.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.93 |
*price indicative
- RS Stock No.:
- 243-570
- Mfr. Part No.:
- 102716 BPZ-KB-11/160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 1 | |
| Current | 160A | |
| Minimum Wire Size mm² | 6mm² | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Series | xEnergy | |
| Length | 50.2mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Width | 160.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 1 | ||
Current 160A | ||
Minimum Wire Size mm² 6mm² | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Series xEnergy | ||
Length 50.2mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Width 160.4mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV system is designed for high performance and reliability in low voltage switchgear applications. With its robust four-pole terminal block rated at 160A, it ensures stable connections for versatile wiring needs. The product combines impressive functionality with a compact design, saving valuable space within electrical installations. Crafted with high-quality materials, it features a clear housing body for visibility and ease of inspection. Built to accommodate a wide variety of conductor cross-sections, this terminal block stands out with its universal mounting options, offering flexibility whether for surface, flush, or floor-standing applications. Coupled with significant compliance and RoHS conformity, this product meets high industry standards while delivering optimized safety and efficiency in electrical systems.
Accommodates both solid and flexible wires for versatile connectivity
Universal mounting position allows for diverse installation scenarios
Specially designed for ease of wiring to enhance installation efficiency
Features durable materials for increased longevity and reliability
Compact construction maximises space utilisation in crowded installations
Offers high amperage ratings suitable for demanding applications
Clear housing allows for visual confirmation of wiring integrity
Designed to meet RoHS compliance for environmentally conscious solutions
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102713 BPZ-KB-11/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289967 BPZ-KB-11/250
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178399 BPZ-KB-2/11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102719 BPZ-KB-13/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289971 BPZ-KB-24/250
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289968 BPZ-KB-8/125
