Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102713 BPZ-KB-11/400
- RS Stock No.:
- 243-568
- Mfr. Part No.:
- 102713 BPZ-KB-11/400
- Brand:
- Eaton
Subtotal (1 unit)*
$146.99
(exc. GST)
$161.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.99 |
*price indicative
- RS Stock No.:
- 243-568
- Mfr. Part No.:
- 102713 BPZ-KB-11/400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Current | 400A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Series | xEnergy | |
| Depth | 95.4mm | |
| Standards/Approvals | IEC 60 947 -7 -1 UL 1059 | |
| Width | 44.5mm | |
| Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Current 400A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Series xEnergy | ||
Depth 95.4mm | ||
Standards/Approvals IEC 60 947 -7 -1 UL 1059 | ||
Width 44.5mm | ||
Length 49mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV systems terminal block model BPZ-KB-11/400 is engineered for low voltage switchgear applications, offering unparalleled reliability and performance. Designed meticulously for both efficiency and compactness, this product serves as a crucial accessory in a variety of electrical installations. With a robust structure, it effortlessly accommodates a range of conductor sizes while ensuring optimal connectivity. Its unique modular design allows for simple assembly and integration into existing systems, making it a preferred choice for electricians and engineers alike. The terminal block design not only saves on wiring time but also significantly optimises space utilisation within distribution boards. With certifications such as UL 1059 and IEC compliance, this product highlights its superior safety features. Ideal for demanding environments, it stands as testament to the high standards set by Eaton.
Compact design enhances space efficiency in installations
Modular construction simplifies system assembly
High-rated current capacity ensures reliable performance
Quick installation due to user-friendly mounting options
Versatile clamp material enhances durability and reliability
Exceptional thermal resistance supports various environmental conditions
Optimised for both surface and flush mounting configurations
Advanced connectivity for a wide range of conductor sizes
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289967 BPZ-KB-11/250
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102716 BPZ-KB-11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289969 BPZ-KB-4/80
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
