Eaton xEnergy Basic Series Pluggable Terminal Block, 178399 BPZ-KB-2/11/160

Subtotal (1 unit)*

$122.85

(exc. GST)

$135.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.85

*price indicative

RS Stock No.:
124-912
Mfr. Part No.:
178399 BPZ-KB-2/11/160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Current

160A

Housing Material

Polyamide 66

Colour

Grey

Voltage

690V

Width

36mm

Standards/Approvals

IEC 60947-7-1

Length

51.2mm

Series

xEnergy Basic

Depth

51.2mm

COO (Country of Origin):
FR
The Eaton terminal block is a 1-pole component capable of handling 160A, equipped with 11 output terminals for efficient electrical connections

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy