Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102706 BPZ-KB-11/400-ALU
- RS Stock No.:
- 248-728
- Mfr. Part No.:
- 102706 BPZ-KB-11/400-ALU
- Brand:
- Eaton
Subtotal (1 unit)*
$215.36
(exc. GST)
$236.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.36 |
*price indicative
- RS Stock No.:
- 248-728
- Mfr. Part No.:
- 102706 BPZ-KB-11/400-ALU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 1 | |
| Current | 400A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Depth | 95.4mm | |
| Series | xEnergy | |
| Standards/Approvals | IEC 60947-7-1 | |
| Length | 49mm | |
| Width | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 1 | ||
Current 400A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Depth 95.4mm | ||
Series xEnergy | ||
Standards/Approvals IEC 60947-7-1 | ||
Length 49mm | ||
Width 44.5mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV systems low voltage switchgear is designed for seamless power distribution in various applications. This robust terminal block supports upwards of 400A with a single pole structure, ensuring optimal performance in demanding conditions. Its modular construction allows for effortless expansion, enabling users to build systems tailored to their specific requirements. The durable materials, including a heat-resistant Housing material and brass clamps, add to the unit's longevity and reliability. Perfect for both professional electricians and DIYers, this product is engineered for efficient space management and simplified wiring processes, making it an ideal choice for modern electrical installations.
Efficient modular construction facilitating custom setups
Highly durable materials ensure long-lasting performance
Designed for universal mounting options to suit various setups
Incorporates high amperage ratings for superior electrical capacity
Uses a nickel-plated brass clamp for enhanced conductivity
Features a protective degree of IP10, safeguarding against dust
Advanced flame classification supports safe operation
Specially designed to accommodate diverse conductor sizes
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102713 BPZ-KB-11/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289967 BPZ-KB-11/250
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178403 BPZ-KB-2/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102716 BPZ-KB-11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
