Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102705 BPZ-KB-11/250-ALU
- RS Stock No.:
- 243-567
- Mfr. Part No.:
- 102705 BPZ-KB-11/250-ALU
- Brand:
- Eaton
Subtotal (1 unit)*
$212.54
(exc. GST)
$233.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.54 |
*price indicative
- RS Stock No.:
- 243-567
- Mfr. Part No.:
- 102705 BPZ-KB-11/250-ALU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Current | 250A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Standards/Approvals | IEC 60947-7-1 | |
| Series | xEnergy | |
| Width | 44.5mm | |
| Length | 49mm | |
| Depth | 95.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Current 250A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Standards/Approvals IEC 60947-7-1 | ||
Series xEnergy | ||
Width 44.5mm | ||
Length 49mm | ||
Depth 95.4mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV systems represent a significant advancement in low voltage switchgear technology, specifically designed for reliability and efficiency in demanding environments. This terminal block, with its robust construction and versatile mounting options, ensures seamless integration into various setups while catering to both aluminium and copper conductors. With a single-pole design rated at 250A, it offers exceptional performance across the spectrum of electrical applications. Its compact form factor optimises space without compromising on safety or functionality. Furthermore, compliance with RoHS directives emphasises its environmentally friendly credentials, making it a responsible choice for modern energy management. This product is not just about performance; it encapsulates quality through its durable materials and meticulous engineering, making it an indispensable component in any electrical installation.
Compact design saves valuable installation space
Specially engineered for compatibility with both ALU and CU conductors
Energy-efficient design supports enhanced operational functionality
Robust construction ensures longevity, even in demanding applications
Universal mounting position offers flexibility for installation
High amperage and voltage ratings cater to extensive electrical systems
Constructed from premium materials for superior resistance to wear
Regular maintenance protocols contribute to enhanced safety and reliability
Easy integration into existing systems enhances operational continuity
Environmentally conscious design adheres to stringent industry standards
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289967 BPZ-KB-11/250
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102713 BPZ-KB-11/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102716 BPZ-KB-11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102707 BPZ-KB-10/175-ALU
