Eaton xEnergy Series Pluggable Terminal Block, 4-Contact, 1 Row, 289968 BPZ-KB-8/125

Subtotal (1 unit)*

$318.14

(exc. GST)

$349.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.14

*price indicative

RS Stock No.:
258-229
Mfr. Part No.:
289968 BPZ-KB-8/125
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Contacts

4

Product Type

Pluggable Terminal Block

Current

125A

Number of Rows

1

Housing Material

Polyamide 66, Polycarbonate

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

16mm²

Orientation

Straight

Colour

Grey

Voltage

690V

Standards/Approvals

IEC 60947-7-1

Depth

74.5mm

Series

xEnergy

Width

98mm

Length

49mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Eaton xEnergy Basic LV systems represent a benchmark in low voltage switchgear technology. Designed specifically for efficiency and adaptability, this terminal block features a robust four-pole layout suitable for a variety of applications, ensuring seamless integration into existing systems. With a compact design, it optimises spatial constraints while offering excellent performance under demanding conditions. Its universal mounting options enhance versatility, allowing for easy installation whether surface or flush mounted. The innovative modular construction simplifies the expansion of systems, catering to future growth without compromising performance. This product is compliant with RoHS standards, reflecting a commitment to sustainability while guaranteeing safety and reliability in operation. Ideal for professionals seeking high-quality solutions, this terminal block is engineered to exceed expectations in both functionality and durability.

Compact size contributes to efficient space utilisation

Robust four-pole design provides versatile application options

Universal mounting position allows flexibility in installation

Modular construction enables easy expansion without the need for additional components

Complies with RoHS for environmentally conscious use

Offers reliable performance with rated operation current capacity

The blue housing colour enhances visibility and identification in installations

Constructed with high-quality materials that ensure longevity and durability

Streamlined wiring process saves time during installation

Flexible conductor cross-section compatibility accommodates a range of wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy