Eaton xEnergy Series Pluggable Terminal Block, 4-Contact, 1 Row, 102719 BPZ-KB-13/125
- RS Stock No.:
- 243-571
- Mfr. Part No.:
- 102719 BPZ-KB-13/125
- Brand:
- Eaton
Subtotal (1 unit)*
$118.87
(exc. GST)
$130.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.87 |
*price indicative
- RS Stock No.:
- 243-571
- Mfr. Part No.:
- 102719 BPZ-KB-13/125
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Current | 125A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 690V ac, 1500V ac | |
| Series | xEnergy | |
| Width | 126mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Depth | 93mm | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Current 125A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66, Polycarbonate | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 690V ac, 1500V ac | ||
Series xEnergy | ||
Width 126mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Depth 93mm | ||
Length 48mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV systems offer an innovative solution for low voltage switchgear needs. Engineered for excellence, this terminal block features a robust four-pole design, ensuring reliable performance in various applications. With a compact size and exceptional efficiency, it seamlessly fits within tight spaces while providing ample power management capabilities. Its modular construction supports flexible configurations, making it easy to adapt to changing requirements. The combination of high certifications and compliance with RoHS standards guarantees peace of mind when it comes to safety and environmental responsibilities. Ideal for contractors, engineers, and technicians alike, this product promises both simplicity and effectiveness in installation and operation.
Designed for universal mounting positions, allowing versatile installation options
Complies with IEC standards, ensuring high-quality performance in electrical applications
Constructed with durable materials that enhance overall longevity and reliability
Integrated special features support quick assembly and reduce installation time
Offers a high degree of protection with an IP20 rating, ensuring safety in various environments
Features exceptional heat resistance, able to withstand high temperatures without compromising integrity
Supports a wide range of terminal capacities for both single and multi-wire connections
Light gray housing colour offers a neutral aesthetic that blends well in any setting
The clear cover door design facilitates easy visual checks of connections, enhancing convenience
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289968 BPZ-KB-8/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102718 BPZ-KB-9/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289971 BPZ-KB-24/250
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102716 BPZ-KB-11/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102714 BPZ-KB-6/125
- Eaton xEnergy Basic Series Pluggable Terminal Block, 178398 BPZ-KB-2/8/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
