ifm electronic E Series Series Pluggable Terminal Block, E70232
- RS Stock No.:
- 191-085
- Mfr. Part No.:
- E70232
- Brand:
- ifm electronic
Subtotal (1 pack of 6 units)*
$53.08
(exc. GST)
$58.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.08 | $8.847 |
*price indicative
- RS Stock No.:
- 191-085
- Mfr. Part No.:
- E70232
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Pluggable Terminal Block | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Clamp | |
| Colour | Black | |
| Series | E Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Pluggable Terminal Block | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Clamp | ||
Colour Black | ||
Series E Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Ifm electronic Cage Clamp offers user-friendly and maintenance-friendly connections for control cabinet modules. With a pack of 6 pieces, these clamps ensure simple and fast wiring using cage clamps, accommodating conductors from 0.2 to 2.5 mm². Designed for durability, they feature a copper alloy with tin plating and can handle a maximum load current of 10 A. Ideal for a wide temperature range of -40°C to 115°C.
User-friendly connection of control cabinet modules
Maintenance-friendly connectors
Simple and fast wiring by means of cage clamps
Related links
- ifm electronic E401 Series Pluggable Terminal Block, E40171
- ifm electronic E401 Series Pluggable Terminal Block, E40173
- ifm electronic E119 Series Pluggable Terminal Block 1 Row, E11930
- Pilz 783544 Series Pluggable Terminal Block, 783544
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0038
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0037
- Ouneva VC06 Series Pluggable Terminal Block, VC06-0016
