Pilz 783544 Series Pluggable Terminal Block, 783544
- RS Stock No.:
- 340-196
- Mfr. Part No.:
- 783544
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$23.74
(exc. GST)
$26.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.74 | - |
| 10 + | $21.86 | 7% |
*price indicative
- RS Stock No.:
- 340-196
- Mfr. Part No.:
- 783544
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Pluggable Terminal Block | |
| Series | 783544 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Pluggable Terminal Block | ||
Series 783544 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz spring-loaded terminals for the PNOZmulti 2 Motion Monitoring module (2MM) come as a complete set. These terminals feature spring force technology, ensuring secure and reliable connections for the motion monitoring module. They provide a robust solution for wiring and maintaining the module in industrial automation systems, offering ease of installation and minimizing the risk of connection issues.
RoHS compliant
Net weight is 13 g
Related links
- Pilz 750016 Series Pluggable Terminal Block, 750016
- Pilz 751002 Series Pluggable Terminal Block, 751002
- Pilz 750004 Series Pluggable Terminal Block, 750004
- Pilz 751 Series Pluggable Terminal Block 751003
- Pilz 750 Series Pluggable Terminal Block, 750008
- Pilz 750003 Series Pluggable Terminal Block 750003
- Pilz 793 Series Pluggable Terminal Block, 793400
- Pilz 793 Series Pluggable Terminal Block, 793540
