ifm electronic E119 Series Pluggable Terminal Block, 5-Contact, 1 Row, E11930
- RS Stock No.:
- 188-401
- Mfr. Part No.:
- E11930
- Brand:
- ifm electronic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$61.54
(exc. GST)
$67.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $61.54 | $12.308 |
| 5 + | $59.83 | $11.966 |
*price indicative
- RS Stock No.:
- 188-401
- Mfr. Part No.:
- E11930
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Current | 34.2A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Green, Grey, Red, Black | |
| Voltage | 250V | |
| Series | E119 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Current 34.2A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Green, Grey, Red, Black | ||
Voltage 250V | ||
Series E119 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Connector is an essential component designed to deliver reliable connections in a compact form factor. Engineered with precision, it features a COMBICON cage clamp set that ensures robust electrical performance. The connector supports a voltage rating of 250 V and a maximum load current of 12 A, making it suitable for a wide range of applications. With a lightweight construction of just 34.2 g, it is easy to integrate into various setups without adding unnecessary bulk. The use of high quality materials, including PA and copper alloy tin plated components, enhances durability and ensures longevity. Ideal for any technology savvy individual or professional, this connector stands out for its versatility and effectiveness, providing peace of mind in demanding electrical environments.
User-friendly connection of control cabinet modules
Maintenance-friendly connectors
Easy wiring with cage clamps
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192613
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013720000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39525 Series Pluggable Terminal Block 5 mm Pitch 39525-5005
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1779864
