ifm electronic E401 Series Pluggable Terminal Block, E40171
- RS Stock No.:
- 188-404
- Mfr. Part No.:
- E40171
- Brand:
- ifm electronic
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$60.58
(exc. GST)
$66.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $60.58 | $12.116 | - |
| 5 + | $58.88 | $11.776 | 2% |
*price indicative
- RS Stock No.:
- 188-404
- Mfr. Part No.:
- E40171
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Housing Material | Copper Alloy Tin Plated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Length | 24.1mm | |
| Series | E401 | |
| Width | 20.1mm | |
| Depth | 26mm | |
| Standards/Approvals | EN-GB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Housing Material Copper Alloy Tin Plated | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Length 24.1mm | ||
Series E401 | ||
Width 20.1mm | ||
Depth 26mm | ||
Standards/Approvals EN-GB | ||
- COO (Country of Origin):
- DE
The Ifm electronic Connector is a versatile solution designed for efficient connectivity in various applications. This product ensures a reliable electrical connection with superior performance, making it an essential choice for those seeking reliability and excellence. Crafted with precision, the connector is built to withstand the demands of mechanical stress while ensuring optimum electrical conductivity. The lightweight design enhances its usability, making it a practical addition to any electrical setup. Additionally, the robust materials used in its construction ensure longevity, providing peace of mind for users looking for quality and durability in their connections.
User-friendly connection of control cabinet modules
Maintenance-friendly connectors
Simple and fast wiring by means of cage clamps
Related links
- ifm electronic E401 Series Pluggable Terminal Block, E40173
- ifm electronic, E401 Series Welding Adapter for Use with Process Sensors
- ifm electronic, E401 Series Adapter for Use with Process Sensors
- ifm electronic EAC, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS
