ifm electronic, E401 Series Welding Adapter for Use with Process Sensors
- RS Stock No.:
- 191-549
- Mfr. Part No.:
- E40124
- Brand:
- ifm electronic
Subtotal (1 unit)*
$90.48
(exc. GST)
$99.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.48 |
*price indicative
- RS Stock No.:
- 191-549
- Mfr. Part No.:
- E40124
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Welding Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Welding Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic Welding Adapter for Process Sensors is designed for industrial applications, accommodating both liquids and gases with a pressure rating of up to 300 bar. Constructed from durable stainless steel, this adapter features an M18 x 1.5 internal thread for sensor connections and a welding adapter with a diameter of 24 mm for process connections. It has a compact weight of 91.2 grams and an insertion depth of 15 mm, making it suitable for use with measuring probes such as SID, SFD, and TN.
Welding adapter for process sensors
For use in industrial environments
Robust stainless steel design for use in harsh industrial environments
High pressure rating
