ifm electronic, E401 Series Connection Module for Use with Sensor Connection, RoHS Standard
- RS Stock No.:
- 186-715
- Mfr. Part No.:
- E40137
- Brand:
- ifm electronic
Subtotal (1 unit)*
$480.13
(exc. GST)
$528.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.13 |
*price indicative
- RS Stock No.:
- 186-715
- Mfr. Part No.:
- E40137
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Connection Module | |
| For Use With | Sensor Connection | |
| Series | E401 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Connection Module | ||
For Use With Sensor Connection | ||
Series E401 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is an essential component designed for seamless integration with sensors and adapters using the M26x1.5 process connection. Its robust construction ensures reliability in various industrial applications, capable of handling both liquids and gases. With a commendable pressure rating of up to 30 bar, this fitting meets stringent demands while maintaining optimal flow range capabilities. The thoughtful design prioritises compatibility, urging users to confirm material and medium interactions, thus enhancing operational safety. The product is not only a testament to engineering excellence but also aligns with regulatory standards, making it a reliable choice in critical environments. Delivered in a single piece, this element guarantees straightforward installation and long lasting performance, ensuring that your systems run smoothly and efficiently over time.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
